User & Safety Instructions 3205416 Dasqua 8300-0095 + 8511-0060 Tool set 4-piece
User & Safety Instructions 3205416 Dasqua 8300-0095 + 8511-0060 Tool set 4-piece
Description
4 piece Assortment Ideal for measuring length, angle, inclination and depth of wood work.
Thread and bolt gauge Check the slope of screw threads with 10 - 40 TPI The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4"). The length of a screw thread can be measured with the side of the multi-function gauge. Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035" Quickly mark lines with hole marks between 15° and 60° in 15° increments
This text is machine translated.
Features
Included in the assortment:
Digital leveling box with magnet (BN 2986934)
Digital depth gauge with magnet (BN 2986889)
Digital glass fiber-calipers (BN 2986850)
Digital angular ruler
Scope of delivery
Digital measuring set
Thread and bolt gauge
Plastic case for storage
Including batteries
User manual
Description
4 piece Assortment Ideal for measuring length, angle, inclination and depth of wood work.
Thread and bolt gauge Check the slope of screw threads with 10 - 40 TPI The thread diameter can also be checked (from #5 to #12 and ¼" to 5/8" in 1/16" steps plus 3/4"). The length of a screw thread can be measured with the side of the multi-function gauge. Wire measurement function for sizing cables, washers and sheet metal with #3 to #24 and 0.03" to 0.035" Quickly mark lines with hole marks between 15° and 60° in 15° increments