• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 8300-1000-DAkkS Digital goniometer Calibrated to (DAkkS standards)

1/11
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS digital angle meter 8300-1000

  • V-groove base with powerful embedded magnets
  • Backlight
  • Dustproof and waterproof

Technical specifications

  • Range (max.) 150 mm
Product type

Digital goniometer

Material

Aluminium

DAkkS standards

Type

8300-1000-DAkkS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830311 Dasqua 8300-1000-DAkkS Digital goniometer Calibrated to (DAkkS standards)

Description

Used as a leveling and inclinometer.

This text is machine translated.

Scope of delivery

  • Goniometer
  • 2 x rechargeable battery
  • Cable
  • User manual.