• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DataFlash DF1270 Air Duster Gas duster flammable 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

355 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 18.73)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air spray 400ml

  • Ideal for cleaning inaccessible places
  • Thorough cleaning without scratching the devices
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas duster

Content

400 ml

Features

flammable

Documents & Downloads

Datasheet

Datasheet 995809 DataFlash DF1270 Air Duster Gas duster flammable 400 ml

User & Safety Instructions

User & Safety Instructions 995809 DataFlash DF1270 Air Duster Gas duster flammable 400 ml

Security datasheet

Security datasheet 995809 DataFlash DF1270 Air Duster Gas duster flammable 400 ml

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas

GHS / P Statements

  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place

Description

Air-Duster zum Reinigen von unzugänglichen Stellen wie z.B. Tastaturen, in Druckern, in CD/DVD-ROM-Laufwerken, in Kopierern, Faxen etc.

More interesting products

(*All information is plus legal VAT)