
Highlights & Details
- Holder type: Height-adjustableSupports VESA standards up toLoad capacity (max.) 20 kg
Technical specifications
- Product type
Monitor riser
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
No
- Max. load capacity
20 kg
No
- Width
381 mm
- Height
160 mm
- Depth
260 mm
- Factory colour
Grey
White
- Weight
5.618
- Dim
(W x H x D) 381 x 160 x 260 mm
- Screen size diagonal (inches)
1 inch
- Wireless charging
No
- Supported monitors
1
- UKCA
not relevant
- Package weight
5.5 kg
- Height adjustment range
110 - 160 mm
- Height adjustment
yes
- Package weight
5.5 kg
Documents & Downloads
Datasheet
Datasheet 3797181 Dataflex Addit Bento® Monitor riser 1 Display(s) Grey, White Height-adjustable
User & Safety Instructions
User & Safety Instructions 3797181 Dataflex Addit Bento® Monitor riser 1 Display(s) Grey, White Height-adjustable
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








