• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dataflex DATAFLEX Addit Laptop Sicherheits-Schubl Underdesk drawere Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dataflex add-on hardware security separation 622

  • Effortless access through ball-bearing rails
  • Easily lockable with built-in key lock
  • Cables are routed on both sides of the back
  • Perforated bottom
  • Suitable for securing laptops, tablets or smartphones

Technical specifications

Product type

Underdesk drawere

Material

Steel

Factory colour

Multicolour

Width

478 mm

Depth

420 mm

Dim

(W x H x D) 478 x 53 x 420 mm

Wireless charging

No

Height

53 mm

UKCA

not relevant

Number of devices supported

1

Package weight

5 kg

Documents & Downloads

Datasheet

Datasheet 3797175 Dataflex DATAFLEX Addit Laptop Sicherheits-Schubl Underdesk drawere Multicolour

User & Safety Instructions

User & Safety Instructions 3797175 Dataflex DATAFLEX Addit Laptop Sicherheits-Schubl Underdesk drawere Multicolour

Description

Designed to fit your personal hardware such as a notebook, tablet or smartphone securely under your desk. Despite attachment under the desk all data and power cables can be connected from the back side and openings at the lower side provide for a sufficient air supply to the device.

- For securing laptops, tablets and smartphones
- Made of steel
- Easy to lock with built-in key lock on the right side
- Easy access by telescopic rails with ball bearings
- Cables are routed through points on both sides at the rear
- Perforated floor for adequate air supply to the hardware
- Dimensions (W x D x H): 478 x 420 x 53 mm
- For notebooks up to (W x D x H): 440 x 325 x 40 mm

This text is machine translated.

Scope of delivery

  • Dataflex add laptop safety drawer

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.