With this Adddit cable protection the cables can be moved easily to the places, where you need them. The robust aluminum construction protects humans and cables, since they cannot come into the cross. The flip-up housing also allows you to insert, remove or switch off the cable in seconds.
This T-connection is the ideal solution for connecting cables from different sources.
This text is machine translated.
Features
Made of 80% recycled aluminum
Anti-slip, due to ribbed surface
Designed for loads of up to 500 kg
Suitable for ten 7 mm cables
Folding cover offers easy access from above to the cable channels
Fluted base and roughened strips provide grip on every floor
Built from fully recyclable aluminum
T connector
Scope of delivery
Dataflex add-on cable protection
Description
With this Adddit cable protection the cables can be moved easily to the places, where you need them. The robust aluminum construction protects humans and cables, since they cannot come into the cross. The flip-up housing also allows you to insert, remove or switch off the cable in seconds.
This T-connection is the ideal solution for connecting cables from different sources.
This text is machine translated.
Features
Made of 80% recycled aluminum
Anti-slip, due to ribbed surface
Designed for loads of up to 500 kg
Suitable for ten 7 mm cables
Folding cover offers easy access from above to the cable channels
Fluted base and roughened strips provide grip on every floor
Built from fully recyclable aluminum
T connector
Scope of delivery
Dataflex add-on cable protection
What kind of Office Cable Bundling & Protection are you looking for?