• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dataflex Trunking Aluminium Multicolour (L x W x H) 260 x 260 x 20 mm 1 pc(s) 31.472

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dataflex add-on cable protection - cross connection 472

  • Made from 80% recycled aluminum
  • Anti-slip, due to ribbed surface
  • Designed for loads of up to 500 kg
  • Folding cover offers easy access
  • Fluted underside and roughened strips

Technical specifications

  • Product type: Cable protection
Product type

Trunking

Dim

(L x W x H) 260 x 260 x 20 mm

Material

Aluminium

Factory colour

Multicolour

Content

1 pc(s)

Type

Cross-connection 462

Width

260 mm

Height

20 mm

Length

260 mm

Load capacity

500 kg

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Number of cable ducts

2

Thickness

2 cm

Package weight

1.7 kg

Documents & Downloads

Datasheet

Datasheet 3797447 Dataflex Trunking Aluminium Multicolour (L x W x H) 260 x 260 x 20 mm 1 pc(s) 31.472

User & Safety Instructions

User & Safety Instructions 3797447 Dataflex Trunking Aluminium Multicolour (L x W x H) 260 x 260 x 20 mm 1 pc(s) 31.472

Description

With this Adddit cable protection the cables can be moved easily to the places, where you need them. The robust aluminum construction protects humans and cables, since they cannot come into the cross. The flip-up housing also allows you to insert, remove or switch off the cable in seconds.

This cross connection is the ideal solution for connecting cables from different sources.

This text is machine translated.

Features

  • Made of 80% recycled aluminum
  • Anti-slip, due to ribbed surface
  • Designed for loads of up to 500 kg
  • Suitable for ten 7 mm cables
  • Folding cover offers easy access from above to the cable channels
  • Fluted base and roughened strips provide grip on every floor
  • Built from fully recyclable aluminum
  • Cross connection

Scope of delivery

  • Dataflex add-on cable protection

What kind of Office Cable Bundling & Protection are you looking for?