• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Quickscann I QD2220 Barcode scanner Corded 1D Imager Black USB

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Scanner

  • With stand
  • Standard range

Technical specifications

Product type

Barcode scanner

Type

Quickscann I QD2220

Scanning technology

Imager

Readable code types

1D

Reading distance (max.)

1500 mm

Scanning confirmation

Acoustic

LED

Scan rate

400 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Cable length

0 mm

Protection class

IP42

Width

67 mm

Height

156 mm

Depth

107 mm

Weight

123 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412857 Datalogic Quickscann I QD2220 Barcode scanner Corded 1D Imager Black USB

User & Safety Instructions

User & Safety Instructions 3412857 Datalogic Quickscann I QD2220 Barcode scanner Corded 1D Imager Black USB

Description

The QuickScan QD2220 series 1D bar code scanner is a cost-effective and reliable solution for retail POS systems. With the ability to read different 1D bar codes, including hard-to-read, poorly printed, damaged, or low-contrast codes, it impresses with its intuitive target system. The scanner is light, well balanced and robust, equipped with a long-lasting trigger. Simple configuration and universal connectivity to any customer host, it provides an optimal solution for efficient barcode scanning.

Get optimal reading performance with the QuickScan QD2220 - a low-cost 1D bar code scanner that captures a wide range of barcodes, even difficult to read, with ease. Its extra-wide field of view, extended reading range and enormous depth of field enable reliable scanning from near to far, whereby the operational flexibility is increased. The scanner reduces management activities by decoding sophisticated barcodes, improving efficiency and productivity.

With a precise and intuitive "laser-like" target system, the QuickScan QD2220 offers the operator full control. The "Green Spot" technology projects read feedback directly on the code, even in difficult lighting conditions. The device minimizes accidental readings and improves user efficiency. Its robustness and the excellent shutter release make the QuickScan 2200 a reliable choice for the daily cash use. With future-proof connectivity in accordance with the latest USB-C standards, it is a long-term investment in your scanning technology.

This text is machine translated.

Scope of delivery

  • Base
  • USB cable
  • Quick guide

More interesting products

(*All information is plus legal VAT)