
Highlights & Details
SH4-30-1800-B-5 Base series safety light grid
- Type 4 safety light curtain for hand protection (30 mm resolution).
- Compact profile of only 35 x 40 mm for easy integration
- No dead zone: The protection height corresponds to the entire housing length.
- Simple configuration directly via the wiring (Basic model).
Our service for you
Technical specifications
- Housing material: Painted aluminum (yellow RAL 1003)
- Makrolon AR 7099 Clear PC
- Product type
Emergency light cage
- Type
SH4
- Model
Receiver
Transmitter
- Range of uses
Finger protection
- Features
Auto reset
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Response time
14 ms
- Switching voltage (max.)
24 V DC
- Switching current (max.)
500 mA
- Max. switching capacity
12 W
- Smallest detectable object size (diameter)
30 mm
- Connector
M12 plug (5-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
20 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 mA
- Certification (sensors)
CE
cULus
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
72
- Beam spacing
25 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
20000 mm
- Protective field height
1800 mm
- Alu rail height
1809 mm
- Total height
1809 mm
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
1809 mm
- Dim
(L x W x H) 35 x 40 x 1809 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760142 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1800 mm 24 V DC Safety class: 3 No. of ra
Datasheet 3760142 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1800 mm 24 V DC Safety class: 3 No. of ra
User & Safety Instructions
User & Safety Instructions 3760142 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1800 mm 24 V DC Safety class: 3 No. of ra
Description
This text is machine translated.
Scope of delivery
- Transmitter
- Receiver
- Standard bracket bracket
- Installation guide












