• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Infrared sensor SH4-14-1500-A-12 Range (max.) 10 m

Product type
Infrared sensor
Type
SH4-14-1500-A-12
Range (max.)
10 m
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SH4 ADVANCED - Type 4 safety light cutain fully programmable with SH4 designer with WI-Fi

  • Finger guard (14 mm)
  • Improved range 10 m.
  • Basic functions: Orientation, automatic restart
  • Standard functions: Manual restart, EDM
  • Standard muting functions: 2 signal muting (mono and bidirectional), overdrive
  • Advanced functions: Partial muting, dynamic part muting, 4-signal muting, reduced resolution, several fixed or variable hide-out zones
  • Innovative wireless surveillance and configuration system
  • Expanded surveillance height up to 2250 mm
  • Compact profile (35 x 40 mm), uniform for the entire SH4 series
  • Simple installation using LED indication of beam intensity
  • Optical synchronization with 2 beams
  • Protection type IP67
  • Operating temperature: -30 to +55 °C
  • No Dead Zone
  • Simultaneous muting and hiding
  • Complete mounting and angle bracket included in the delivery
  • Interference suppression codes
  • Simple alignment with integrated laser
  • Integrated LED display for muting function
  • Muting accessories available with pre-wired and pre-installed muting sensors
  • Cascadable with SH4 CASCADE up to three units
  • Connection cable with M12 connectors and standard unshielded cables
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Infrared sensor

Type

SH4-14-1500-A-12

Range (max.)

10 m

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3760368 Datasensing Infrared sensor SH4-14-1500-A-12 Range (max.) 10 m

User & Safety Instructions

User & Safety Instructions 3760368 Datasensing Infrared sensor SH4-14-1500-A-12 Range (max.) 10 m