1/3
Light grid
DS4
Receiver
Transmitter
24 V DC
19.2 V AC
28.8 V DC
19.2 - 28.8 V DC
360 mA
1.9 ms
28.8 V DC
100 mA
25 x 25 mm
30 mm
M12 plug (5-pin)
200 mm
LED IR
850 nm
200 mm
13 m
Analogue
Digital
IO link
4 mA
20 mA
100 mA
CE
30
25 mm
200 mm
13000 mm
750 mm
759 mm
759 mm
1 pc(s)
IP65
IP67
40 mm
35 mm
759 mm
(L x W x H) 40 x 35 x 759 mm
-30 °C
55 °C
24 V DC
Datasheet 3760078 Datasensing Light grid DS4 Range (max.) 13 m Protective field height 750 mm 24 V DC No. of rays: 30
User & Safety Instructions 3760078 Datasensing Light grid DS4 Range (max.) 13 m Protective field height 750 mm 24 V DC No. of rays: 30