• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 13 m Protective field height 750 mm 24 V DC No. of rays: 30

1/3
Product type
Light grid
Length
40 mm
Height
759 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 standard detection and measurement light grid

  • IO-Link configuration
  • Wireless programming via AppGUI
  • Cross-beam or parallel beam is possible

Our service for you

Technical specifications

  • Case made of aluminum
  • Optics window from PMMA
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

2.08 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

25 x 25 mm

Smallest detectable object size (diameter)

25 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Cable length

200 mm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

200 mm

Range (max.)

13 m

Outputs

Analogue

Digital

IO link

RS485

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 A

Certification (sensors)

CE

cULus

Rays

30

Beam spacing

25 mm

Protective field width (min.)

200 mm

Protective field width (max.)

13000 mm

Protective field height

750 mm

Alu rail height

759 mm

Total height

759 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

759 mm

Dim

(L x W x H) 40 x 35 x 759 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760087 Datasensing Light grid DS4 Range (max.) 13 m Protective field height 750 mm 24 V DC No. of rays: 30

User & Safety Instructions

User & Safety Instructions 3760087 Datasensing Light grid DS4 Range (max.) 13 m Protective field height 750 mm 24 V DC No. of rays: 30

Description

Versatile area sensor for recording and measuring in different industrial applications, easily configurable via IO-Link or Wi-Fi.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver