• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210

1/3
Product type
Light grid
Length
40 mm
Height
1060.5 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Standard Measuring Surface Grid - DS4 Series

  • Versatile interfaces: IO-Link, analog (V/A) and RS485 communication
  • High resolution with 5 mm beam distance and augmented resolution mode (2.5 mm)
  • Wireless programming via APP GUI for extended setups

Our service for you

Technical specifications

  • Housing material made of aluminum/PBT
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

7.3 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

10 x 5 mm

Smallest detectable object size (diameter)

10 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Cable length

0.2 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

5 m

Outputs

Digital

Analogue

RS485

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

210

Beam spacing

5 mm

Protective field width (min.)

200 mm

Protective field width (max.)

5000 mm

Protective field height

1050 mm

Alu rail height

1060.5 mm

Total height

1060.5 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

1060.5 mm

Dim

(L x W x H) 40 x 35 x 1060.5 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760023 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210

User & Safety Instructions

User & Safety Instructions 3760023 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210

Description

The DS4 standard is a versatile area sensor for demanding detection and measurement tasks, which can be conveniently configured via IO-Link or Wi-Fi and offers functions such as the detection of transparent objects.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers