1/3
Light grid
DS4
Receiver
Transmitter
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
7.3 ms
28.8 V DC
100 mA
5 mm
M12 plug (5-pin)
M12 plug (8-pin)
0.2 m
LED IR
850 nm
0.2 m
5 m
Analogue
Digital
IO link
4 mA
20 mA
100 mA
CE
cULus
210
5 mm
200 mm
5000 mm
1050 mm
1060.5 mm
1060.5 mm
1 pc(s)
IP65
IP67
40 mm
35 mm
1060.5 mm
(L x W x H) 40 x 35 x 1060.5 mm
-30 °C
55 °C
24 V DC
Datasheet 3760035 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210
User & Safety Instructions 3760035 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1050 mm 24 V DC No. of rays: 210