1/3
Light grid
DS4
PPE
Incl. enclosure
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
9.10 ms
28.8 V DC
100 mA
5 x 10 mm
10 mm
M12 plug (5-pin)
200 mm
LED IR
850 nm
0.2 m
5 m
Analogue
Digital
IO link
4 mA
20 mA
100 mA
CE
270
5 mm
200 mm
5000 mm
1350 mm
1350 mm
1360.5 mm
1 pc(s)
IP65/67
35 mm
40 mm
1360.5 mm
(L x W x H) 35 x 40 x 1360.5 mm
-30 °C
55 °C
24 V DC
Datasheet 3760016 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1350 mm 24 V DC No. of rays: 270
User & Safety Instructions 3760016 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1350 mm 24 V DC No. of rays: 270