• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1350 mm 24 V DC No. of rays: 270

1/3
Product type
Light grid
Length
40 mm
Height
1360.5 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Standard Measuring Grid Light – DS4 Series

  • Configuration via IO-Link or Wi-Fi APP GUI
  • Precise detection height of 1350 mm at a beam distance of 5 mm
  • Versatile interfaces: Ethernet TCP/IP and IO-Link

Our service for you

Technical specifications

  • Housing material aluminum/PBT
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Range of uses

PPE

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

9.1 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

5 x 5 mm

Smallest detectable object size (diameter)

10 mm

Connector

M12 plug (8-pin)

M12 (5-pin)

Cable length

0.2 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 mm

Range (max.)

5 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

270

Beam spacing

5 mm

Individual mirrors

270

Mirror spacing

5 mm

Protective field width (min.)

200 mm

Protective field width (max.)

5000 mm

Protective field height

1350 mm

Mirror height

1350 mm

Alu rail height

1360.5 mm

Total height

1360.5 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

30 mm

Height

1360.5 mm

Dim

(L x W x H) 40 x 30 x 1360.5 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760037 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1350 mm 24 V DC No. of rays: 270

User & Safety Instructions

User & Safety Instructions 3760037 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1350 mm 24 V DC No. of rays: 270

Description

Versatile area sensor for detection and measurement in industrial applications, easily configurable for detailed parameter settings and advanced setups.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers