• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1950 mm 24 V DC No. of rays: 390

1/3
Product type
Light grid
Length
40 mm
Height
1963 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Standard Measuring Grid Light – DS4 Series

  • Wireless programming via AppGUI
  • IO-Link interface and Ethernet TCP/IP
  • High resolution with 5 mm beam distance
  • Detection height of 1950 mm

Our service for you

Technical specifications

  • Housing material aluminum/PBT
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

12.7 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

5 x 5 MP

Smallest detectable object size (diameter)

3.5 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Cable length

0.2 mm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 mm

Range (max.)

5 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

390

Beam spacing

5 mm

Protective field width (min.)

200 mm

Protective field width (max.)

5000 mm

Protective field height

1950 mm

Alu rail height

1963.5 mm

Total height

1963.5 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

1963 mm

Dim

(L x W x H) 40 x 35 x 1963 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760041 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1950 mm 24 V DC No. of rays: 390

User & Safety Instructions

User & Safety Instructions 3760041 Datasensing Light grid DS4 Range (max.) 5 m Protective field height 1950 mm 24 V DC No. of rays: 390

Description

Versatile area sensor for detection and measuring tasks in industrial applications, comfortably configurable via IO-Link or Wi-Fi AppGUI for precise parameter settings.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers