• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1050 mm 24 V DC No. of rays: 105

1/3
Product type
Light grid
Length
40 mm
Height
1059 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Base detection and measurement light curtain

  • Basic version for simple industrial applications.
  • Combined digital and analogue output (0-10 V or 4-20 mA).
  • Simple configuration via IO-Link or via cable.

Our service for you

Technical specifications

  • Aluminium casing
  • Optics window: PMMA
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Range of uses

PPE

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

4.15 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Smallest detectable object size (diameter)

14 mm

Connector

M12 plug (5-pin)

Cable length

0.2 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

7 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

Rays

105

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

7000 mm

Protective field height

1050 mm

Alu rail height

1059 mm

Total height

1059 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

1059 mm

Dim

(L x W x H) 40 x 35 x 1059 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760047 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1050 mm 24 V DC No. of rays: 105

User & Safety Instructions

User & Safety Instructions 3760047 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1050 mm 24 V DC No. of rays: 105

Description

The DS4 Base series is the ideal solution for simple detection and measurement tasks in industrial automation. Thanks to the reliable infrared principle and the robust IP67-design it offers precise results with simple handling.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers