1/3
Light grid
DS4
Receiver
Transmitter
PPE
24 V DC
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
360 mA
5.5 ms
28.8 V DC
100 mA
10 x 10 mm
10 mm
M12 plug (5-pin)
M12 plug (8-pin)
200 mm
LED IR
850 nm
200 mm
7 m
Analogue
Digital
IO link
4 mA
20 mA
100 mA
CE
cULus
150
10 mm
200 mm
7000 mm
1500 mm
1509 mm
1509 mm
1 pc(s)
IP65
IP67
40 mm
35 mm
1509 mm
(L x W x H) 40 x 35 x 1509 mm
-30 °C
55 °C
24 V DC
Datasheet 3760071 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1500 mm 24 V DC No. of rays: 150
User & Safety Instructions 3760071 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 1500 mm 24 V DC No. of rays: 150