• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 7 m Protective field height 300 mm 24 V DC No. of rays: 30

1/3
Product type
Light grid
Length
40 mm
Height
309 mm
Type
DS4
Model
Transmitter
Receiver
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 Base detection and measurement light curtain

  • Basic version for simple detection and measurement applications.
  • Configuration via IO-Link or simple cable wiring.
  • Robust aluminium housing with protection type IP67

Our service for you

Technical specifications

  • Aluminium casing
  • Optics window: PMMA
Product type

Light grid

Type

DS4

Model

Transmitter

Receiver

Range of uses

PPE

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

1.9 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

5 x 5 mm

Smallest detectable object size (diameter)

14 mm

Connector

M12 plug (5-pin)

Cable length

0.2 mm

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

7 m

Outputs

Analogue

Digital

IO link

Output signal (min.)

4 A

Output signal (max.)

20 A

Output current

100 mA

Certification (sensors)

CE

Rays

30

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

7000 mm

Protective field height

300 mm

Alu rail height

309 mm

Total height

309 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

309 mm

Dim

(L x W x H) 40 x 35 x 309 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760042 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 300 mm 24 V DC No. of rays: 30

User & Safety Instructions

User & Safety Instructions 3760042 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 300 mm 24 V DC No. of rays: 30

Description

The DS4 Base is a compact range sensor designed for reliable detection and measurement tasks in industrial automation. It combines easy handling with flexible output signals (digital, analogue, IO-Link) for versatile standard applications.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers