• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Light grid DS4 Range (max.) 7 m Protective field height 450 mm 24 V DC No. of rays: 45

1/3
Product type
Light grid
Length
40 mm
Height
459 mm
Type
DS4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DS4 standard detection and measurement light grid

  • Integrated IO-Link (V1.1.3) and RS485 interface
  • Versatile configuration via Wi-Fi APP GUI
  • Clear object detection and advanced functions such as Blanking
  • High range up to 7 m at 10 mm beam distance

Our service for you

Technical specifications

  • Housing material: Aluminium / PBT
Product type

Light grid

Type

DS4

Model

Receiver

Transmitter

Range of uses

PPE

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Max. current consumption

360 mA

Response time

2.35 ms

Switching voltage (max.)

28.8 V DC

Switching current (max.)

100 mA

Optical resolution

10 x 10 mm

Smallest detectable object size (diameter)

14 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Cable length

0.2 m

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

7 m

Outputs

Analogue

Digital

IO link

RS485

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Output current

100 mA

Certification (sensors)

CE

cULus

Rays

45

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

7000 mm

Protective field height

450 mm

Alu rail height

459 mm

Total height

459 mm

Content

1 pc(s)

IP65

IP67

Length

40 mm

Width

35 mm

Height

459 mm

Dim

(L x W x H) 40 x 35 x 459 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760052 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 450 mm 24 V DC No. of rays: 45

User & Safety Instructions

User & Safety Instructions 3760052 Datasensing Light grid DS4 Range (max.) 7 m Protective field height 450 mm 24 V DC No. of rays: 45

Description

A versatile area sensor for complex measuring and detection tasks. Thanks to APP programming and RS485 interface it offers precise parameter adjustments for demanding industrial applications.

This text is machine translated.

Scope of delivery

  • EMitter (transmitter)
  • Receivers