Collection
Single
One-way light barrier
S5N-PA-2-F01-PP
Receiver
Trimmer
10 V DC
30 V DC
10 - 30 V DC
2 ms
PNP NC
PNP NO
Cable, open end
2 m
M18
90 degree radial
20 m
IP67
-25 °C
55 °C
67 mm
18 mm
(Ø x L) 18 mm x 67 mm
1 pc(s)
Datasheet 2995507 Datasensing One-way light barrier S5N-PA-2-F01-PP 952001151 Receiver Trimmer 1 pc(s)
User & Safety Instructions 2995507 Datasensing One-way light barrier S5N-PA-2-F01-PP 952001151 Receiver Trimmer 1 pc(s)
The necessary accessories are required to use the article as described.