Collection
Piece
One-way light barrier
S5N-PA-5-F00-PK
Receiver
10 V DC
30 V DC
10 - 30 V DC
2 ms
PNP
M12 plug (4-pin)
M18
90 degree radial
20 m
IP67
-25 °C
55 °C
57 mm
18 mm
(Ø x L) 18 mm x 57 mm
1 pc(s)
Datasheet 2995754 Datasensing One-way light barrier S5N-PA-5-F00-PK 952701312 Receiver 1 pc(s)
User & Safety Instructions 2995754 Datasensing One-way light barrier S5N-PA-5-F00-PK 952701312 Receiver 1 pc(s)
The necessary accessories are required to use the article as described.