• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing One-way light barrier S5N-PA-5-F01-NN 952001551 Receiver Trimmer 1 pc(s)

Collection
Packaging type
Piece
Product type
One-way light barrier
Functions
Trimmer
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

One-way light barrier

Type

S5N-PA-5-F01-NN

Model

Receiver

Functions

Trimmer

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

2 ms

Outputs

NPN NC

NPN NO

Connector

M12 plug (4-pin)

Size

M18

Light emission

90 degree radial

20 m

IP67

Min. temperature

-25 °C

Max. temperature

55 °C

Length

67 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 67 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2995541 Datasensing One-way light barrier S5N-PA-5-F01-NN 952001551 Receiver Trimmer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2995541 Datasensing One-way light barrier S5N-PA-5-F01-NN 952001551 Receiver Trimmer 1 pc(s)

Description

Hints

For more information on this 952001551, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.