Collection
Piece
One-way light barrier
S5N-PR-2-G00-XG
Transmitter
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
2 m
M18
LED IR
90 degree radial
880 nm
20 m
IP67
-25 °C
55 °C
69 mm
18 mm
(Ø x L) 18 mm x 69 mm
1 pc(s)
Datasheet 2995513 Datasensing One-way light barrier S5N-PR-2-G00-XG 952001211 Transmitter 1 pc(s)
User & Safety Instructions 2995513 Datasensing One-way light barrier S5N-PR-2-G00-XG 952001211 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.