Collection
Retroreflective light barrier
S5N-MA-5-A00-PK
Retroreflective
10 V DC
30 V DC
10 - 30 V DC
500 µs
PNP
M12 plug (4-pin)
M18
LED IR
axial
880 nm
4 m
IP67
-25 °C
55 °C
57 mm
18 mm
(Ø x L) 18 mm x 57 mm
1 pc(s)
Datasheet 2995766 Datasensing Retroreflective light barrier S5N-MA-5-A00-PK 952701532 Retroreflective 1 pc(s)
User & Safety Instructions 2995766 Datasensing Retroreflective light barrier S5N-MA-5-A00-PK 952701532 Retroreflective 1 pc(s)
The necessary accessories are required to use the article as described.