Collection
Piece
Retroreflective light barrier
S5N-PA-2-A00-NN
Retroreflective
10 V DC
30 V DC
10 - 30 V DC
500 µs
NPN NC
NPN NO
Cable, open end
2 m
M18
LED IR
90 degree radial
880 nm
4 m
IP67
-25 °C
55 °C
57 mm
18 mm
(Ø x L) 18 mm x 57 mm
1 pc(s)
Datasheet 2995591 Datasensing Retroreflective light barrier S5N-PA-2-A00-NN 952002091 Retroreflective 1 pc(s)
User & Safety Instructions 2995591 Datasensing Retroreflective light barrier S5N-PA-2-A00-NN 952002091 Retroreflective 1 pc(s)
The necessary accessories are required to use the article as described.