Collection
Retroreflective light barrier
S5N-PA-2-B01-PK
Polarised retroreflective
Trimmer
10 V DC
30 V DC
10 - 30 V DC
500 µs
PNP
Cable, open end
2 m
M18
LED red
90 degree radial
4 m
IP67
-25 °C
55 °C
67 mm
18 mm
(Ø x L) 18 mm x 67 mm
1 pc(s)
Datasheet 2995734 Datasensing Retroreflective light barrier S5N-PA-2-B01-PK 952701012 Polarised retroreflective, Trimmer 1 pc(s)
User & Safety Instructions 2995734 Datasensing Retroreflective light barrier S5N-PA-2-B01-PK 952701012 Polarised retroreflective, Trimmer 1 pc(s)
The necessary accessories are required to use the article as described.