• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Retroreflective photo sensor S3N-PR-5-C03-OZ 95B010790 Teach-in 1 pc(s)

Collection
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Teach-in
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Minimum detection range (blind zone): 1 mm
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

S3N-PR-5-C03-OZ

Functions

Teach-in

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

500 µs

Outputs

IO link

Switching frequency

1 kHz

Connector

M8 plug (4-pin)

Transmitter type

LED red

Light emission

90 degree radial

Wavelength

635 nm

250 mm

IP67

Min. temperature

-25 °C

Max. temperature

55 °C

Width

11 mm

Height

31 mm

Depth

19 mm

Dim

(W x H x D) 11 x 31 x 19 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2996087 Datasensing Retroreflective photo sensor S3N-PR-5-C03-OZ 95B010790 Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996087 Datasensing Retroreflective photo sensor S3N-PR-5-C03-OZ 95B010790 Teach-in 1 pc(s)

Description

Hints

For more information on this 95B010790, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.