Collection
Piece
Retroreflective photo sensor
S5N-MA-2-C01-NK
Trimmer
10 V DC
30 V DC
10 - 30 V DC
500 µs
NPN
Cable, open end
2 m
M18
LED IR
axial
880 nm
700 mm
IP67
-25 °C
55 °C
67 mm
18 mm
(Ø x L) 18 mm x 67 mm
1 pc(s)
Datasheet 2995769 Datasensing Retroreflective photo sensor S5N-MA-2-C01-NK 952701622 Trimmer 1 pc(s)
User & Safety Instructions 2995769 Datasensing Retroreflective photo sensor S5N-MA-2-C01-NK 952701622 Trimmer 1 pc(s)
The necessary accessories are required to use the article as described.