• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Retroreflective photo sensor S5N-PA-2-C01-NK 952701092 Trimmer 1 pc(s)

Collection
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Trimmer
Max. operating voltage
30 V DC
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

S5N-PA-2-C01-NK

Functions

Trimmer

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

500 µs

Outputs

NPN

Connector

Cable, open end

Cable length

2 m

Size

M18

Transmitter type

LED IR

Light emission

90 degree radial

Wavelength

880 nm

700 mm

IP67

Min. temperature

-25 °C

Max. temperature

55 °C

Length

67 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 67 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2995739 Datasensing Retroreflective photo sensor S5N-PA-2-C01-NK 952701092 Trimmer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2995739 Datasensing Retroreflective photo sensor S5N-PA-2-C01-NK 952701092 Trimmer 1 pc(s)

Description

Hints

For more information on this 952701092, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.