Collection
Retroreflective photo sensor
S5N-PA-2-C10-PK
10 V DC
30 V DC
10 - 30 V DC
500 µs
PNP
Cable, open end
2 m
M18
LED IR
90 degree radial
880 nm
100 mm
IP67
-25 °C
55 °C
57 mm
18 mm
(Ø x L) 18 mm x 57 mm
1 pc(s)
Datasheet 2995736 Datasensing Retroreflective photo sensor S5N-PA-2-C10-PK 952701032 1 pc(s)
User & Safety Instructions 2995736 Datasensing Retroreflective photo sensor S5N-PA-2-C10-PK 952701032 1 pc(s)
The necessary accessories are required to use the article as described.