• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 1350 mm 24 V DC Safety class: 3 No. of ra

1/3
Product type
Safety light barrier
Length
35 mm
Height
1359 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety light curtain Datasensing SH4-30-1350-A-12-5

  • Type 4 safety light curtain for hand protection (30 mm resolution)
  • Advanced functionality with integrated laser pointer
  • Wireless configuration via the APP DATASENSING SH4 DESIGNER and Wi-Fi connection
  • Compact profile (35 x 40 mm)

Our service for you

Technical specifications

  • Casing made of painted aluminum (yellow RAL 1003)
Product type

Safety light barrier

Type

SH4

Model

Receiver

Transmitter

Range of uses

Hand protection

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

12 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Smallest detectable object size (diameter)

30 mm

Connector

M12 (5-pin)

M12 (12-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

20 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

54

Beam spacing

25 mm

Protective field width (min.)

200 mm

Protective field width (max.)

20000 mm

Protective field height

1350 mm

Alu rail height

1359 mm

Total height

1359 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1359 mm

Dim

(L x W x H) 35 x 40 x 1359 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760226 Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 1350 mm 24 V DC Safety class: 3 No. of ra

Datasheet 3760226 Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 1350 mm 24 V DC Safety class: 3 No. of ra

User & Safety Instructions

User & Safety Instructions 3760226 Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 1350 mm 24 V DC Safety class: 3 No. of ra

Description

The advanced type 4 safety light curtain series SH4 offers optimal hand protection with a resolution of 30 mm. Thanks to the compact housing without dead zone, innovative WLAN configuration and flexibly configurable inputs and outputs, this advanced model also solves the demanding automation tasks effortlessly.

This text is machine translated.

Scope of delivery

  • Safety light barrier (transmitter and receiver)
  • Standard Angle Fastening Kit (ST-KSTD)