• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

1/3
Product type
Safety light barrier
Length
35 mm
Height
759 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Datassing SH4-30-0750-C-5-5 Safety light curtain type 4 (cascade model)

  • Cascadable design (up to 3 units)
  • Compact housing profile (35 x 40 mm)
  • No Dead Zone
  • Easy configuration through wiring

Our service for you

Technical specifications

  • Housing material: Painted aluminum (yellow RAL 1003)
  • Window: Makrolon AR 7099
Product type

Safety light barrier

Type

SH4

Model

Receiver

Transmitter

Range of uses

Hand protection

Features

stackable

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

9 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Smallest detectable object size (diameter)

30 mm

Connector

M12 plug (5-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

20 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

30

Beam spacing

25 mm

Protective field width (min.)

200 mm

Protective field width (max.)

20000 mm

Protective field height

750 mm

Alu rail height

759 mm

Total height

759 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

759 mm

Dim

(L x W x H) 35 x 40 x 759 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760159 Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

Datasheet 3760159 Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

User & Safety Instructions

User & Safety Instructions 3760159 Datasensing Safety light barrier SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray

Description

The SH4-30-0750-C-5-5 is a high-performance Type 4 safety light curtain, which was developed especially for cascading. It offers reliable hand protection without dead zones in a compact aluminum profile and can be integrated seamlessly in complex security environments.

This text is machine translated.

Scope of delivery

  • Safety light curtain (transmitter and receiver)
  • Mounting bracket (ST-KSTD included in the package)