• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Davis Instruments DAV-6440 Bodenfeuchte-Sensor DAV-6440 Soil moisture sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4.6 m cable
Compatible with (details)

vantage Pro2 weather station, order no. 672414

vantage Pro2 Plus weather station, order no. 672428

vantage Pro2 weather station, order no. 672442

vantage Pro2 Plus weather station, order no. 672468

Product type

Soil moisture sensor

Dim

(Ø) 22 mm

Weight

103 g

(Ø)

22 mm

Documents & Downloads

Datasheet

Datasheet 679373 Davis Instruments DAV-6440 Bodenfeuchte-Sensor DAV-6440 Soil moisture sensor

User & Safety Instructions

User & Safety Instructions 679373 Davis Instruments DAV-6440 Bodenfeuchte-Sensor DAV-6440 Soil moisture sensor

Description

DerSoil Moisture Sensor of Davis is an additional soil moisture sensor for use with your Wireless soil moisture/Temperature Station. The sensor allows you to record the soil moisture of measuring points.

This text is machine translated.

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.