• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Copenhagen Galaxy S24+ - Schwarz Flip cover Samsung Galaxy S24+ Black COSPGTBL6033

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Copenhagen Galaxy S24+ - Schwarz Flip cover

  • Wallet cover 17 cm (6.7") Samsung
  • Leather
  • Black
  • Impact-resistant, scratch-resistant
  • Card holder

Technical specifications

  • Case type: Wallet
Product type

Flip cover

Compatible with

Samsung

Compatible with

Galaxy S24+

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Leather

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Number of card pockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737722 dbramante1928 Copenhagen Galaxy S24+ - Schwarz Flip cover Samsung Galaxy S24+ Black COSPGTBL6033

Description

With the elegant and impact-resistant Copenhagen folding cover, you can always have your mobile phone and wallet with you. It is made by hand from sustainably gained, full-grain leather, which over time develops a beautiful patina. The rear side is foldable, in order to enable a hands-free, horizontal video viewing. Protect your mobile phone and our planet with this slim and feature-rich protective case!

This text is machine translated.