• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Greenland Galaxy S25 Ultra - Transparen Cover Samsung Galaxy S25 Ultra Transparent GLSUCL006447

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Greenland Galaxy S25 Ultra - Transparen Cover

  • Cover 17.3 cm (6.8") Samsung
  • Plastic
  • Transparent

Technical specifications

  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25 Ultra

Suitable for

17,3 cm (6,8")

Factory colour

Transparent

Material

Plastic

Suitable for

17,3 cm (6,8")

Compatible with

Samsung

UKCA

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737725 dbramante1928 Greenland Galaxy S25 Ultra - Transparen Cover Samsung Galaxy S25 Ultra Transparent GLSUCL006447

Description

Greenland Clear is a transparent, shock-absorbing, soft mobile phone case made from 100% recycled and reusable plastic material. With easy to press buttons and raised edges for protecting the camera and the screen Greenland offers comprehensive protection for your mobile phone.

This text is machine translated.

Features

  • Made of 100% GRS-certified, recycled and reusable plastic (1 mobile case = 2 x 0.5 L plastic bottles)
  • Slim and impact-resistant design (1.2m/4ft impact protection)
  • Non-slip grip
  • Perfectly fitting all-round protection
  • Compatible with wireless charging
  • 100% transparent
  • Produced without compromising on quality, functionality and design