• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Greenland Pro MS iPhone 17 Pro - Night Cover Apple iPhone 17 Pro Black GP63NIBL6743

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Greenland Pro MS iPhone 17 Pro - Night Cover

  • Cover Apple
  • Plastic
  • Black
  • Dust-resistant, impact-resistant
  • Wireless charging
  • This text is machine translated.

Technical specifications

  • Case type cover
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Black

Material

Plastic

Compatible with

Apple

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

100 %

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737753 dbramante1928 Greenland Pro MS iPhone 17 Pro - Night Cover Apple iPhone 17 Pro Black GP63NIBL6743