dbramante1928 Greenland Pro Qi2 Galaxy S25 - Clear Cover
Cover 15.8 cm (6.2") Samsung
Plastic
Transparent
Wireless charging
Technical specifications
Maximum screen size: 15.8 cm (6.2")
Case type cover
Product type
Cover
Compatible with
Samsung
Compatible with
Galaxy S25
Factory colour
Transparent
Material
Recycled plastic
Compatible with
Samsung
UKCA
yes
Wireless charging
yes
Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737727 dbramante1928 Greenland Pro Qi2 Galaxy S25 - Clear Cover Samsung Galaxy S25 Transparent GPSSCL006451
Description
Greenland Pro is a Qi2 protective cover made from 100% recycled and recyclable plastic. With easy-to-press buttons and raised edges to protect the camera and screen, Greenland offers comprehensive protection for your phone.
This text is machine translated.
Description
Greenland Pro is a Qi2 protective cover made from 100% recycled and recyclable plastic. With easy-to-press buttons and raised edges to protect the camera and screen, Greenland offers comprehensive protection for your phone.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?