• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Greenland Pro Qi2 Galaxy S25 Ultra - Cl Cover Samsung Galaxy S25 Ultra Transparent GPSUCL006453

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Greenland Pro Qi2 Galaxy S25 Ultra - Cl Cover

  • Cover 17.3 cm (6.8") Samsung
  • Plastic
  • Transparent
  • Wireless charging

Technical specifications

  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25 Ultra

Suitable for

17,3 cm (6,8")

Factory colour

Transparent

Material

Plastic

Suitable for

17,3 cm (6,8")

Compatible with

Samsung

UKCA

yes

Wireless charging

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737729 dbramante1928 Greenland Pro Qi2 Galaxy S25 Ultra - Cl Cover Samsung Galaxy S25 Ultra Transparent GPSUCL006453

Description

Greenland Pro is a Qi2 protective cover made from 100% recycled and recyclable plastic. With easy-to-press buttons and raised edges to protect the camera and screen, Greenland offers comprehensive protection for your phone.

This text is machine translated.