• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Iceland Pro Qi2 Kick Galaxy S25 Ultra - Cover Samsung Galaxy S25 Ultra Transparent IMSUCL006464

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Iceland Pro Qi2 Kick Galaxy S25 Ultra - Cover

  • Cover 17.3 cm (6.8") Samsung
  • Plastic
  • Transparent
  • Wireless charging

Technical specifications

  • Case type cover
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25 Ultra

Suitable for

17,3 cm (6,8")

Factory colour

Transparent

Material

Plastic

Suitable for

17,3 cm (6,8")

Compatible with

Samsung

UKCA

yes

Wireless charging

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737733 dbramante1928 Iceland Pro Qi2 Kick Galaxy S25 Ultra - Cover Samsung Galaxy S25 Ultra Transparent IMSUCL006464

Description

Iceland Pro Qi is a hard shell case made from 100% recycled and recyclable plastic. It offers an all-round crash protection from 3 m height and an integrated magnet for effortless wireless charging. The integrated stand allows you to view your device horizontally and vertically hands-free.

This text is machine translated.