• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Iceland Ultra D30 MS Kick iPhone 17 Pro Cover Apple iPhone 17 Pro Max Transparent MagSafe compatibility IU

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Iceland Ultra D30 MS Kick iPhone 17 Pro Cover

  • Cover Apple
  • Plastic
  • Transparent
  • Dust-resistant, impact-resistant, shock-resistant
  • Wireless charging MagSafe-compatible

Technical specifications

  • Case type cover
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Transparent

Material

Plastic

Features

MagSafe compatibility

Compatible with

Apple

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

100 %

Drop proof up to

4 m

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737751 dbramante1928 Iceland Ultra D30 MS Kick iPhone 17 Pro Cover Apple iPhone 17 Pro Max Transparent MagSafe compatibility IU

Description

Iceland Ultra MagSafe is reinforced with D3O material and offers the thinnest and most advanced impact protection. D3O is the world leader in shock protection and is used by professional athletes, soldiers and motorcyclists - if they trust D3O, you can. Iceland Ultra MagSafe is also made of recycled plastic and is 100% recyclable, WAS makes it one of the most protective and sustainable mobile phone cases on the market. The ultra-slim design offers an impact protection of 4 m/13 ft and guarantees maximum protection without additional volume. The integrated MagSafe-Magnet enables effortless wireless charging.

This text is machine translated.