• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dbramante1928 Iceland Ultra D3O MagSafe iPhone 15 - Sc Cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

dbramante1928 Iceland Ultra D3O MagSafe iPhone 15 - Sc Cover

  • Cover 15.5 cm (6.1") Apple
  • Recyclable plastic
  • Black
  • Shock Resistant
  • Wireless charging MagSafe-compatible

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17e

iPhone 16e

iPhone 15

iPhone 14

iPhone 13

Suitable for

15,5 cm (6,1")

Factory colour

Black

Material

Recycled plastic

Suitable for

15,5 cm (6,1")

Screen size diagonal (inches)

24 inch

Compatible with

Apple

UKCA

yes

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Drop proof up to

4 m

MagSafe compatible

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737715 dbramante1928 Iceland Ultra D3O MagSafe iPhone 15 - Sc Cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone

Description

Experience unparalleled protection for your mobile phone with the Iceland Ultra D3O MagSafe sleeve, made from 100% recycled plastic and reinforced with D3O® fabric. D3O® is the world's leading impact protection material and is highly appreciated by professional athletes, soldiers and motorcyclists for its outstanding impact resistance. Now you can enjoy the same level of protection for your mobile phone.
This ultra-flat case, which can withstand falls from a height of up to 4 meters, offers maximum protection without additional weight. The integrated MagSafe-Magnet provides effortless wireless charging. Choose Iceland Ultra D3O MagSafe for the thinnest and most advanced phone protection available.

This text is machine translated.