dbramante1928 Roskilde MS Kick ICON iPhone 17 - Midni Cover
Cover Apple
Black
Drip-proof, scratch resistant
Desktop stands
Wireless charging MagSafe-compatible
Technical specifications
Case type cover
Product type
Cover
Compatible with
Apple
Compatible with
iPhone 17
Factory colour
Black
Compatible with
Apple
UKCA
yes
Wireless charging
yes
Quantity per pack
1 Stück(e)
Drop proof up to
1.2 m
MagSafe compatible
yes
Desktop stand
yes
Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737737 dbramante1928 Roskilde MS Kick ICON iPhone 17 - Midni Cover Apple iPhone 17 Black ROK3ICBL6656
Description
The dbramante1928 Roskilde Kick is a protective sleeve for mobile phones, which combines style and functionality. Thanks to the support for wireless charging users can enjoy seamless connectivity, without having to remove the cover. Made from dirt and scratch-resistant materials, this sleeve provides reliable protection against daily wear and tear and protection against falls from a height of up to 1.2 m. In addition, the case meets the Global Recycle Standard (GRS) and is thus an environmentally friendly choice for consumers who need sustainability. Enjoy the comfort of the MagSafe compatibility and protect your device in every environment with the Roskilde Kick.
This text is machine translated.
Description
The dbramante1928 Roskilde Kick is a protective sleeve for mobile phones, which combines style and functionality. Thanks to the support for wireless charging users can enjoy seamless connectivity, without having to remove the cover. Made from dirt and scratch-resistant materials, this sleeve provides reliable protection against daily wear and tear and protection against falls from a height of up to 1.2 m. In addition, the case meets the Global Recycle Standard (GRS) and is thus an environmentally friendly choice for consumers who need sustainability. Enjoy the comfort of the MagSafe compatibility and protect your device in every environment with the Roskilde Kick.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?