• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deb Stoko Stokolan® Light PURE Skin care lotion RES100ML 100 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 54.90)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Skin cream Stokolan® Light pure

Our service for you

Technical specifications

Content

100 ml

Product type

Skin care lotion

Fragrance

Odourless

Skin type

Dry skin

Documents & Downloads

Datasheet

Datasheet 2289617 Deb Stoko Stokolan® Light PURE Skin care lotion RES100ML 100 ml

Security datasheet

Security datasheet 2289617 Deb Stoko Stokolan® Light PURE Skin care lotion RES100ML 100 ml

Description

Light fragrance and dye-free, easy-to-use skin care cream. Enriched with a combination of moisturizing ingredients.

This text is machine translated.

Features

  • For people with moderately dry skin in industry, food, healthcare, offices and businesses
  • Apply 1 ml to the clean, dry skin before long breaks and at the end of the working day
  • rub carefully, even between the fingers and around the
  • Fingernails around
  • also applicable in the face
  • Light non-greasy formulation
  • contains shea butter
  • contains allantoin
  • contains glycerin
  • free of fragrance and dye
  • awarded the quality seal ECARF
  • Silicone-free.

What kind of Skin Care & Skin Cream are you looking for?

More interesting products

(*All information is plus legal VAT)