• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Deeper Smartphonehalterung Belt clip Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

deeper Deeper Smartphonehalterung Belt clip

  • Secure attachment of your smartphone to the fishing rod with the deeper smartphone holder. Keep an eye on sonar data as you control your fishing rod and catch up with the deeper.

Technical specifications

  • Size: 12 cm (4.72 inch)
  • Weight 14 g/0.5 oz
  • Compatible (12 cm) (4.72")
  • Material: 84% silicone, 16% plastic
  • Compatible with min. 9 cm / 3.5 in max. 13 cm (5 in.) screen size
Product type

Belt clip

Compatible with

Universal

Factory colour

Black

Wireless charging

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3403409 deeper Deeper Smartphonehalterung Belt clip Black

User & Safety Instructions

User & Safety Instructions 3403409 deeper Deeper Smartphonehalterung Belt clip Black

Description

deeper smartphone mount is a durable attachment solution that attaches your smartphone to a rod handle. The smartphone holder is a valuable tool that allows you to operate sonar data, while you hold the slide with one hand and track the deeper device with the other. Leading design and performance offer an impressive holding force, without that your mobile phone is hidden behind silicone holders. Soft silicon holders exert just enough power to hold your device in position.

This text is machine translated.

Scope of delivery

  • 1x Smartphone holder
  • 4x fixing O-rings