• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Deeper Sonarhalterung für Futterboot Cradle Black Compatible with (mobile phone): CHIRP, CHIRP+2, PRO, PRO+, PRO+

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

deeper Deeper Sonarhalterung für Futterboot Cradle

  • Unique design, suitable for the shape of the sonar from the deeper PRO/CHIRP series. This deeper sonar holder fits on most of the Bait Shuttle and does not require any tools or holes.

Technical specifications

  • Extendable length - 18 - 28 cm
  • Size 26 x 10 cm
  • Weight - 100 g
Product type

Cradle

Compatible with

CHIRP, CHIRP+2, PRO, PRO+, PRO+2

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3401972 deeper Deeper Sonarhalterung für Futterboot Cradle Black Compatible with (mobile phone): CHIRP, CHIRP+2, PRO, PRO+, PRO+

User & Safety Instructions

User & Safety Instructions 3401972 deeper Deeper Sonarhalterung für Futterboot Cradle Black Compatible with (mobile phone): CHIRP, CHIRP+2, PRO, PRO+, PRO+

Description

Unique design, suitable for the shape of the sonar from the deeper PRO/CHIRP series. This deeper sonar holder fits on most of the Bait Shuttle and does not require any tools or holes.

This text is machine translated.

Scope of delivery

  • Sonar mounting for fodder boats
  • Safety belt
  • 3x Dual lock stickers
  • Safety regulations
  • Quick guide