Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug, straight
wire-to-board
15EDGKD
+ push-in spring bracket
Cable input (straight)
encodable
2.50 mm
10
10
4 A
4 A
1 pc(s)
(L x W) 19 mm x 27.10 mm
Green
19 mm
27.10 mm
No
Spring-loaded terminal
Plug
Tin plated
15EDGKD-2.5-10P-14-00AH-1
15EDGKD-2.5-10P-14-00AH-1
150 V
20
26
0.50 mm²
8 mm
PA 66 UL94V-0
1
Phosphorus bronze
0.20 mm²
PA 66 UL94V-0
Yes
+105 °C
-40 °C
Pin housing cable