
Number
Highlights & Details
Plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Connector type
Plug, straight
- Connector system
wire-to-board
- Features
+ wire protection
- CS
3.5 mm
- Pins per row
6
- Total number of pins
6
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 23.00 x 21.80 x 7.80 mm
- Factory colour
Green
- Height
7.80 mm
- Length
23.00 mm
- Width
21.80 mm
- Connection
Spring-loaded terminal
Plug
- Connector contact surface
Tin plated
- Manufacturer part #
15EDGKN-3.5-06P-14-00AH
- Type
15EDGKN-3.5-06P-14-00AH
- Nominal voltage
300 V
- AWG max.
16
- AWG (min.)
28
- max. cross section
2.5 mm²
- Stripping length (max.)
10.00 mm
- No. of rows
1
- Contact material
Phosphorus bronze tin plated
- Min. cross section
1 mm²
- Case material
PA 66 UL94V-0
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin housing cable
Documents & Downloads
Datasheet
Datasheet 1327263 Degson Pin housing cable Total number of pins 6 Contact spacing: 3.5 mm 15EDGKN-3.5-06P-14-00AH 1 pc(s)
Datasheet 1327263 Degson Pin housing cable Total number of pins 6 Contact spacing: 3.5 mm 15EDGKN-3.5-06P-14-00AH 1 pc(s)






























