
Number
Minimum order quantity: 3
Total (€ 0.37 / piece)
€ 1.11
incl. VAT
14-day return policy included
Highlights & Details
Labelling strips
Our service for you
Technical specifications
- Compatible with (details)
Degson PC2.5
- Factory colour
White
- Type
Blank
- Dim
(L x W x H) 10.70 x 51.80 x 4.00 mm
- Weight
0.90 g
- Manufacturer part #
ZB5-10P-19-00AH-1
- Content
1 pc(s)
- Clamp width
51.8 mm
- Number of pins
10
- Width
51.80 mm
- Height
4.00 mm
- Length
10.70 mm
- RoHS-compliant
Yes
- Type
ZB5-10P-19-00A(H)
Documents & Downloads
Datasheet
Datasheet 1327426 Degson ZB5-10P-19-00AH-1 Compatible with (details): Degson PC2.5 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327426 Degson ZB5-10P-19-00AH-1 Compatible with (details): Degson PC2.5 White 1 pc(s)

































